342-054-521-203

Heilind Number:EDA342-054-521-203
Manufacturer:EDAC
Manufacturer Number:342-054-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification and reliable performance. With a current rating of 3 A, it offers robust power transmission for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees exceptional durability and safety. Boasting two rows and 54 positions, it provides ample connectivity options for your circuit boards. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees stable and efficient data transfer. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.