342-054-521-204

Heilind Number:EDA342-054-521-204
Manufacturer:EDAC
Manufacturer Number:342-054-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features two rows of 54 positions each, ensuring efficient data transfer in any application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the .1 inch pitch and .2 inch row spacing allow for easy integration. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it offers both power and resilience. Whether for industrial machinery or consumer electronics, this straight-mount Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality and streamline your PCB designs with ease.