342-054-521-208

Heilind Number:EDA342-054-521-208
Manufacturer:EDAC
Manufacturer Number:342-054-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board PCB integration. Featuring a vibrant green hue, this connector not only offers visual appeal but also boasts high performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliability in demanding environments. With two rows of 54 positions each, this connector provides ample connectivity options while maintaining efficient signal transmission with a .1-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential choice for your electronic projects. Explore our range of connectors under the PCB Connectors category to find the perfect fit for your needs.