342-054-521-212

Heilind Number:EDA342-054-521-212
Manufacturer:EDAC
Manufacturer Number:342-054-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts and .1-inch pitch guarantee secure and efficient data transfer. Boasting two rows and 54 positions, it offers ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.