342-054-523-101

Heilind Number:EDA342-054-523-101
Manufacturer:EDAC
Manufacturer Number:342-054-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek, versatile green hue. Delivering a reliable 3A current, this connector boasts a single row design with 54 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Ideal for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and secure connections.