342-054-523-102

Heilind Number:EDA342-054-523-102
Manufacturer:EDAC
Manufacturer Number:342-054-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-102

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 54 positions, allowing for reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted from copper alloy, the contacts guarantee efficient power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.