342-054-523-104

Heilind Number:EDA342-054-523-104
Manufacturer:EDAC
Manufacturer Number:342-054-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless electronic systems. Designed for efficiency, this connector features a vibrant Green color and a single row configuration with 54 positions for versatile functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it ensures reliable performance in various applications. The .1 inch pitch and .2 inch row spacing guarantee precise alignment on PCBs, while a straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for demanding environments. Trust in its superior design for optimal signal transfer and long-lasting durability in your projects.