342-054-523-112

Heilind Number:EDA342-054-523-112
Manufacturer:EDAC
Manufacturer Number:342-054-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, adding a pop of color to your setup. With a high amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row configuration with 54 positions provides ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. The straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.