342-054-523-202

Heilind Number:EDA342-054-523-202
Manufacturer:EDAC
Manufacturer Number:342-054-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 54 positions with a pitch of .1 inch and row spacing of .2 inch, facilitating seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB assembly with this essential component for efficient and secure connections.