342-054-523-203

Heilind Number:EDA342-054-523-203
Manufacturer:EDAC
Manufacturer Number:342-054-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability in operation. Boasting a dual-row configuration with 54 positions and a pitch of .1 inches, it offers ample connectivity options for your devices. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.