342-054-523-207

Heilind Number:EDA342-054-523-207
Manufacturer:EDAC
Manufacturer Number:342-054-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for peak performance, this connector features a bright green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it guarantees efficient signal transmission. Boasting a total of 54 positions, it offers ample connectivity options for your project. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in our Card Edge Connector for secure and efficient PCB connections.