342-054-523-212

Heilind Number:EDA342-054-523-212
Manufacturer:EDAC
Manufacturer Number:342-054-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting functionality. With two rows and 54 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Suitable for straight mounting, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic applications. Explore our range of board-to-board connectors for seamless integration into your PCB designs.