342-054-524-102

Heilind Number:EDA342-054-524-102
Manufacturer:EDAC
Manufacturer Number:342-054-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in streamlined electronic setups. Designed with precision, this green connector features a single row layout with 54 positions, ensuring seamless integration for your board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Trust in our connector to deliver reliable performance, meeting the highest standards of quality and functionality. Elevate your electronic projects with this essential component.