342-054-524-108

Heilind Number:EDA342-054-524-108
Manufacturer:EDAC
Manufacturer Number:342-054-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-524-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row configuration with 54 positions, perfect for streamlined board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation facilitates effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your electronic projects with this essential component.