342-054-524-201

Heilind Number:EDA342-054-524-201
Manufacturer:EDAC
Manufacturer Number:342-054-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-524-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green hue, ensures seamless power transmission with an amperage of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts at a .1-inch pitch, with .2-inch row spacing, it offers a total of 54 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, a reliable solution for your board-to-board PCB connectivity needs.