342-054-524-204

Heilind Number:EDA342-054-524-204
Manufacturer:EDAC
Manufacturer Number:342-054-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a current rating of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in various operating environments. With a dual-row design and 54 positions, it enables efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require a straight mount orientation or need to accommodate for temperature extremes ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Ideal for a wide range of applications, it belongs to our extensive selection of high-quality connectors, meticulously designed to meet industry standards and exceed expectations. Elevate your PCB assembly process with this essential component, ensuring seamless connectivity and optimal performance.