342-054-524-212

Heilind Number:EDA342-054-524-212
Manufacturer:EDAC
Manufacturer Number:342-054-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a pop of style, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch spacing, this connector offers optimal performance for your 54-position setup. Its straight mount orientation simplifies installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Elevate your PCB connections with this essential component.