342-054-540-103

Heilind Number:EDA342-054-540-103
Manufacturer:EDAC
Manufacturer Number:342-054-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-540-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 54 positions, it offers ample space for secure attachment. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in its straight mount orientation for seamless integration. Elevate your connectivity with this essential component.