342-054-540-104

Heilind Number:EDA342-054-540-104
Manufacturer:EDAC
Manufacturer Number:342-054-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-540-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 54 positions and an amperage of 3A, it's perfect for a wide range of applications. Whether you're working in extreme temperatures or standard conditions, its operating temperature range of -40 to 105°C has you covered. Elevate your PCB design with this essential component from our comprehensive range of connectors.