342-054-540-107

Heilind Number:EDA342-054-540-107
Manufacturer:EDAC
Manufacturer Number:342-054-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The Copper Alloy contacts ensure reliable power transmission, with a robust amperage rating of 3 A. With 54 positions arranged in a single row, it offers ample versatility for your connection needs. The precise .1 inch pitch and .2 inch row spacing guarantee secure mating with your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industrial applications. Its straight mount orientation makes installation a breeze, while its superior build quality promises long-lasting performance. Upgrade your connectivity setup with this essential component.