342-054-540-202

Heilind Number:EDA342-054-540-202
Manufacturer:EDAC
Manufacturer Number:342-054-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-540-202

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Featuring a sleek green design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, this connector is capable of supporting efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer a total of 54 positions for comprehensive connectivity. Designed for straight mounting orientation, it ensures easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its reliability to optimize your board-to-board connections seamlessly.