342-054-540-203

Heilind Number:EDA342-054-540-203
Manufacturer:EDAC
Manufacturer Number:342-054-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, you can enjoy seamless data transfer. Offering 54 positions in total, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its robust construction allows for use in diverse environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions today with this essential component.