342-054-540-207

Heilind Number:EDA342-054-540-207
Manufacturer:EDAC
Manufacturer Number:342-054-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color but also ensures easy identification. With an amperage of 3 A, it guarantees reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior strength and safety. The two rows of copper alloy contacts, spaced at .1 and .2 inches, provide seamless connections for up to 54 positions. Designed for straight mounting orientation, it facilitates hassle-free installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to optimize your connectivity needs efficiently.