342-054-541-101

Heilind Number:EDA342-054-541-101
Manufacturer:EDAC
Manufacturer Number:342-054-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green finish for easy identification. Designed for reliability, this connector features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, capable of handling up to 3 A of power. With a single row configuration and a total of 54 positions spaced at a .1 inch pitch, it offers seamless integration onto your board. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.