342-054-541-102

Heilind Number:EDA342-054-541-102
Manufacturer:EDAC
Manufacturer Number:342-054-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and 54 contact positions, it ensures seamless connectivity. Crafted with precision, the copper alloy contacts offer reliable conductivity. The .1-inch pitch and .2-inch row spacing make it compatible with various PCB configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector to deliver exceptional performance for your electronic projects.