342-054-541-107

Heilind Number:EDA342-054-541-107
Manufacturer:EDAC
Manufacturer Number:342-054-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-107

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance in demanding environments. Featuring a single row design with 54 copper alloy contact positions, it offers seamless integration for your PCB setup. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.