342-054-541-108

Heilind Number:EDA342-054-541-108
Manufacturer:EDAC
Manufacturer Number:342-054-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a single row configuration with 54 positions, ensuring seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this component is suitable for a wide range of applications. Upgrade your system with this essential connector, a must-have for any electronics enthusiast or professional.