342-054-541-202

Heilind Number:EDA342-054-541-202
Manufacturer:EDAC
Manufacturer Number:342-054-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers a high amperage of 3A, perfect for efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with 54 positions, guarantee precise and secure mating. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly process with this essential component.