342-054-541-203

Heilind Number:EDA342-054-541-203
Manufacturer:EDAC
Manufacturer Number:342-054-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With an amperage rating of 3 A, it provides reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual rows with 54 positions offer ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Its pitch of .1 in and row spacing of .2 in make for easy installation, with a straight mount orientation for seamless integration. Elevate your PCB assembly with this essential connector, designed for quality and performance.