342-054-541-207

Heilind Number:EDA342-054-541-207
Manufacturer:EDAC
Manufacturer Number:342-054-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-207

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows of 54 positions each, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient data transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your systems with this essential component, ensuring seamless performance and longevity.