342-054-541-208

Heilind Number:EDA342-054-541-208
Manufacturer:EDAC
Manufacturer Number:342-054-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-208

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, this connector offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 54 positions, it allows for efficient data transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your PCB connections with this essential component.