342-054-541-212

Heilind Number:EDA342-054-541-212
Manufacturer:EDAC
Manufacturer Number:342-054-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-541-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row configuration and a total of 54 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates both orientations flawlessly. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in this essential component for your connectivity needs.