342-054-542-101

Heilind Number:EDA342-054-542-101
Manufacturer:EDAC
Manufacturer Number:342-054-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 54 positions, it offers ample space for multiple connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it enables easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Perfect for various applications in the electronics industry, it is a must-have component for your projects.