342-054-542-103

Heilind Number:EDA342-054-542-103
Manufacturer:EDAC
Manufacturer Number:342-054-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and efficient assembly. With an amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Boasting 54 positions in a single row layout, it provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial or consumer applications, its straight mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the realm of electronics and beyond.