342-054-542-107

Heilind Number:EDA342-054-542-107
Manufacturer:EDAC
Manufacturer Number:342-054-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also promises durability with its UL 94V-0 Thermoplastic Polyester housing material. Its Copper Alloy contact material ensures reliable power transmission, while its 3A amperage capacity caters to various power needs. With a single row design and a pitch of .1 inch, it offers seamless integration into PCB setups. Boasting 54 positions and a straight mount orientation, it facilitates efficient data exchange. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.