342-054-542-108

Heilind Number:EDA342-054-542-108
Manufacturer:EDAC
Manufacturer Number:342-054-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 54 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB, facilitating seamless board-to-board connections. Its straight mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this connector for efficient and secure PCB interconnectivity in your projects.