342-054-542-201

Heilind Number:EDA342-054-542-201
Manufacturer:EDAC
Manufacturer Number:342-054-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-201

Detailed Description

Upgrade your connectivity with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and a total of 54 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.