342-054-542-202

Heilind Number:EDA342-054-542-202
Manufacturer:EDAC
Manufacturer Number:342-054-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 54 copper alloy contacts, each with a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation on your circuit board. Rated for an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environmental conditions. Upgrade your PCB assembly with this high-quality connector for streamlined connectivity solutions.