342-054-542-203

Heilind Number:EDA342-054-542-203
Manufacturer:EDAC
Manufacturer Number:342-054-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-542-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in PCB assemblies. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. Its copper alloy contact material ensures reliable conductivity, while the two-row design offers versatility for your connectivity needs. With a pitch of .1 inches and row spacing of .2 inches, it enables precise positioning on your PCB. The 54 available positions cater to multiple connections, making it ideal for complex circuitry. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore our range of connectors for seamless board-to-board connections.