342-054-544-101

Heilind Number:EDA342-054-544-101
Manufacturer:EDAC
Manufacturer Number:342-054-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Its vibrant green hue adds a touch of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row design and 54 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while a 3A amperage rating supports high-performance applications. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component for your electronic assemblies.