342-054-544-102

Heilind Number:EDA342-054-544-102
Manufacturer:EDAC
Manufacturer Number:342-054-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row layout with a total of 54 positions, offering seamless integration for your circuit boards. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for easy and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial environments. Trust in our connector for seamless and efficient electronic setups.