342-054-544-103

Heilind Number:EDA342-054-544-103
Manufacturer:EDAC
Manufacturer Number:342-054-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a single row layout and a total of 54 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Its straight mount orientation further enhances versatility, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.