342-054-544-108

Heilind Number:EDA342-054-544-108
Manufacturer:EDAC
Manufacturer Number:342-054-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-108

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures reliable performance. With a single row design and 54 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates seamless PCB-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and efficiency for your connectivity needs.