342-054-544-112

Heilind Number:EDA342-054-544-112
Manufacturer:EDAC
Manufacturer Number:342-054-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Available in a vibrant green color, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row configuration and 54 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal signal transmission. The .1 inch pitch and .2 inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for a secure and stable connection. Upgrade your systems with this essential component, a must-have in the realm of PCB connectors. Explore our full range of connectors for all your connectivity needs.