342-054-544-207

Heilind Number:EDA342-054-544-207
Manufacturer:EDAC
Manufacturer Number:342-054-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .1 inch and 54 positions, offer efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your board-to-board connections. Elevate your projects with this high-quality connector that guarantees both style and performance.