342-054-555-202

Heilind Number:EDA342-054-555-202
Manufacturer:EDAC
Manufacturer Number:342-054-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-555-202

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and reliable connections. The 54 positions and straight mount orientation make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.