342-054-555-203

Heilind Number:EDA342-054-555-203
Manufacturer:EDAC
Manufacturer Number:342-054-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a dual-row design with 54 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector meets high industry standards for performance and safety. Whether for commercial or industrial applications, our Card Edge Connector is the perfect solution for your connectivity needs.