342-054-555-204

Heilind Number:EDA342-054-555-204
Manufacturer:EDAC
Manufacturer Number:342-054-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-555-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of 54 positions each, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB connections with this high-quality component.