342-054-555-207

Heilind Number:EDA342-054-555-207
Manufacturer:EDAC
Manufacturer Number:342-054-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a .1 inch pitch and .2 inch row spacing, you can achieve seamless board-to-board connections with ease. Supporting up to 54 positions, it offers ample versatility for your project needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your setup with this essential component for superior connectivity.