342-054-555-212

Heilind Number:EDA342-054-555-212
Manufacturer:EDAC
Manufacturer Number:342-054-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-555-212

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this two-row connector with 54 positions offers reliable performance in a variety of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for harsh environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Elevate your design with this high-quality connector.